ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow

Subtotal (1 unit)*

£298.50

(exc. VAT)

£358.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.50

*price indicative

RS Stock No.:
723-477
Mfr. Part No.:
ROP523
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Magnetic

Product Type

Incremental Encoder

Series

Performance Line

Pulses Per Revolution

1024Pulses

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

9.525mm

Interface Type

IO-Link V1.1

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

83mm

Standards/Approvals

UL

Overall Width

70.2mm

Overall Height

74mm

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with Hollow Shaft and display is designed for precise measurement and monitoring of rotational speed and position. Featuring a hollow shaft open to one side, it caters to various applications requiring accurate feedback and control. This encoder integrates Advanced technology with a robust design, ensuring reliable performance in challenging environments. With a wide operating voltage range and multiple communication interfaces, it provides versatile connectivity options, making it suitable for diverse industrial applications. The Compact design and high protection class further enhance its adaptability and durability.

IO-Link communication Interface facilitates easy integration and data exchange

Robust hollow shaft design with a diameter of 9.525 mm accommodates various installation scenarios

High-speed performance with a maximum revolution of 12000 U/min

Short-circuit protection enhances operational safety and reliability

Display features a 10-segment, red/green 4-digit readout for clear Visual feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy