ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft Type, 12 mm
- RS Stock No.:
- 722-991
- Mfr. Part No.:
- RA3110
- Brand:
- ifm electronic
Subtotal (1 unit)*
£411.28
(exc. VAT)
£493.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.28 |
*price indicative
- RS Stock No.:
- 722-991
- Mfr. Part No.:
- RA3110
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 1024Pulses | |
| Series | RA3 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | IO-Link V1.1 | |
| IP Rating | IP68, IP69K | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 79.5mm | |
| Overall Width | 42mm | |
| Standards/Approvals | UKCA, ECOLAB | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 1024Pulses | ||
Series RA3 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type IO-Link V1.1 | ||
IP Rating IP68, IP69K | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 79.5mm | ||
Overall Width 42mm | ||
Standards/Approvals UKCA, ECOLAB | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with hollow shaft is designed to provide precise position feedback, ensuring reliable performance even in demanding environments. This encoder operates on the principle of incremental detection, enabling it to deliver accurate measurement and control of rotational movements. It features a robust hollow shaft design, allowing for easy integration into various machinery without the need for complex mounting solutions. With a wide operating voltage range and Advanced communication interface, this encoder is Ideal for applications requiring high resolution and dependability in an array of industrial settings.
Parameterisable resolution from 1 to 10000, enhancing flexibility in applications
IO-Link communication Interface supports Advanced connectivity for seamless data exchange
Hollow shaft design allows for straightforward installation, optimising space in machinery
Magnetic detection system ensures high accuracy and minimal wear over time
Temperature range of -40 to 85 degrees Celsius accommodates diverse operating conditions
Mechanical construction includes stainless steel materials for durability and corrosion resistance
Designed with short-circuit protection to enhance safety and reliability
Related links
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
