ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft Type, 15 mm
- RS Stock No.:
- 723-476
- Mfr. Part No.:
- RO3110
- Brand:
- ifm electronic
Subtotal (1 unit)*
£502.02
(exc. VAT)
£602.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £502.02 |
*price indicative
- RS Stock No.:
- 723-476
- Mfr. Part No.:
- RO3110
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Incremental Encoder | |
| Series | RO3 | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 15mm | |
| Interface Type | IO-Link V1.1 | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 83mm | |
| Overall Width | 70.2mm | |
| Overall Height | 74mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Incremental Encoder | ||
Series RO3 | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 15mm | ||
Interface Type IO-Link V1.1 | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 83mm | ||
Overall Width 70.2mm | ||
Overall Height 74mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft is designed for precise positioning and motion control applications. Featuring a hollow shaft open to one side, this robust encoder offers high flexibility in installation while ensuring accurate measurement through its magnetic detection system. With a resolution of up to 10,000 counts per revolution, it meets diverse application requirements. The device operates within a wide voltage range and is built to withstand harsh environments, making it suitable for various industrial contexts.
Resolution is parameterisable between 1 to 10,000, adjustable to meet specific application needs
Communication Interface via IO-Link allows for seamless integration into existing systems
Designed with a protection class of IP 67, ensuring reliability in dusty or wet conditions
Operating temperature range from -40°C to 85°C enables functionality in extreme environments
Short-circuit protection enhances safety and reliability during operation
Weighing only 665 grams, it provides a lightweight solution without compromising durability
Features a maximum operational speed of 12,000 revolutions per minute for high-performance applications
Related links
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
