ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS Stock No.:
- 723-000
- Mfr. Part No.:
- RO3104
- Brand:
- ifm electronic
Subtotal (1 unit)*
£225.67
(exc. VAT)
£270.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.67 |
*price indicative
- RS Stock No.:
- 723-000
- Mfr. Part No.:
- RO3104
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | Basic Line | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 15.875mm | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65, IP66, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 83mm | |
| Standards/Approvals | UL | |
| Overall Width | 64.4mm | |
| Overall Height | 74mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series Basic Line | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 15.875mm | ||
Interface Type IO-Link V1.1 | ||
Terminal Type M12 Connector | ||
IP Rating IP65, IP66, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 83mm | ||
Standards/Approvals UL | ||
Overall Width 64.4mm | ||
Overall Height 74mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft is designed for precise position detection in various industrial applications. This device offers a robust construction combining stainless steel and aluminium materials, ensuring durability in challenging environments. Its magnetic detection system provides high accuracy with a resolution that can be parameterised up to 10,000, making it suitable for diverse operational needs. The encoder supports IO-Link communication, enhancing integration with modern automation systems, and delivers reliable performance with a protection class rating of IP65 and IP66, allowing it to withstand harsh conditions. This model excels in environments that demand both reliability and versatility, achieving a maximum mechanical revolution of 12,000 RPM.
Resolution up to 10,000, allowing tailored performance for various applications
IO-Link functionality facilitates seamless communication with compatible automation devices
Hollow shaft design optimises installation flexibility and reduces space requirements
High accuracy performance with up to 0.1° deviation ensures reliable data
Wide operating voltage range of 4.75 to 30 DC suits diverse system requirements
Short-circuit protection enhances operational safety and device longevity
Vibration resistance rated at 20 g, ensuring functionality even in dynamic environments
Wide ambient temperature tolerance from -40°C to 85°C for varied operational contexts
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
