ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-330
Mfr. Part No.:
RA3501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Magnetic

Product Type

Incremental Encoder

Pulses Per Revolution

1024Pulses

Series

Basic Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

6mm

Interface Type

IO-Link V1.1

Terminal Type

2 m Cable

IP Rating

IP64, IP65, IP66, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

58.5mm

Overall Width

36.5mm

Standards/Approvals

UL

Mount Type

Flange

Maximum Operating Temperature

80°C

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder is designed with a hollow shaft for effective integration into a range of applications. Its primary function is to provide precise rotational position and speed information through a robust and reliable communication interface. With an impressive resolution capability, the encoder caters to various operational needs, thereby enhancing automation processes. Designed for challenging environments, it operates under a wide range of temperatures and offers high protection against dust and moisture, ensuring longevity and durability in industrial settings. Its Compact design and Advanced features make it an Ideal choice for those seeking efficiency and accuracy in motion control applications.

Hollow shaft design allows easy integration and installation in limited spaces

Resolution is parameterisable up to 10,000, ensuring high accuracy in various applications

Utilises IO-Link for enhanced communication and integration capabilities

Durable construction with an aluminium flange and stainless steel housing

Operates within a wide ambient temperature range of -40 to 80 °C for versatility in harsh conditions

Offers significant protection with IP 65, IP 66, and IP 67 ratings, ensuring resistance to dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy