ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Solid Shaft Type, 10 mm

Subtotal (1 unit)*

£461.84

(exc. VAT)

£554.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£461.84

*price indicative

RS Stock No.:
723-068
Mfr. Part No.:
RV3110
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Incremental Encoder

Encoder Technology

Magnetic

Series

RV3

Pulses Per Revolution

1024Pulses

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

IO-Link V1.1, TTL/HTL

Terminal Type

M12 Connector

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

93.9mm

Overall Height

74mm

Standards/Approvals

UL, ECOLAB

Overall Width

48mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with Solid Shaft delivers precise rotational measurement for a wide range of industrial applications. This robust device utilises a magnetic detection system and is designed with a solid shaft for enhanced reliability. With a resolution that can be parameterised from 1 to 10,000, including a factory setting of 1024, it ensures accurate performance tailored to specific operational needs. The encoder supports an IO-Link communication interface, facilitating seamless integration with modern automation systems. Built to withstand various environmental conditions, it maintains functionality across a broad temperature range and offers protection against dust and water ingress.

Offers a parameterisable resolution from 1 to 10,000, ensuring precise measurement

Utilises a magnetic detection system for accuracy in rotational speed and position

Constructed with a solid shaft design for enhanced durability and reliability

Features IP 67 protection, making it suitable for challenging industrial environments

Supports IO-Link communication for straightforward integration into automation setups

Provides high switching frequency of up to 1000 kHz for Rapid response and feedback

Boasts a maximum operating voltage range from 4.75 to 30 V DC, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy