ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm

Image representative of range

Subtotal (1 unit)*

£804.33

(exc. VAT)

£965.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£804.33

*price indicative

RS Stock No.:
723-447
Mfr. Part No.:
RM7012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

RM7

Pulses Per Revolution

8192Pulses

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Strip Terminal

IP Rating

IP64, IP65

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

110mm

Standards/Approvals

UKCA

Overall Width

60mm

Overall Height

88mm

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
PL
The IFM electronic Multiturn Encoder with solid shaft is designed to provide accurate position feedback in various applications. Its robust construction ensures reliability in demanding environments, with a wide operating temperature range from -40°C to 85°C and high resistance to humidity and dust, achieving an IP65 rating on the housing. This encoder features a resolution of up to 8192 steps across 4096 revolutions, offering precise measurements for intricate tasks. With a CANopen communication interface, it allows seamless integration into existing systems, making it suitable for industrial automation and control applications.

Offers high-resolution measurement of 8192 steps and 4096 revolutions for enhanced accuracy

Robust construction meets IP65 and IP64 standards for housing and shaft, ensuring durability in harsh conditions

Operating temperature range of -40°C to 85°C caters to extreme environments

Low current consumption, with 230 mA at 10 V DC and 100 mA at 24 V DC, ensures energy efficiency

Equipped with reverse polarity protection for added safety during installation

Facilitates easy parameter setting via CAN interface, allowing flexible configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy