ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 722-994
- Mfr. Part No.:
- RM7011
- Brand:
- ifm electronic
Subtotal (1 unit)*
£807.93
(exc. VAT)
£969.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £807.93 |
*price indicative
- RS Stock No.:
- 722-994
- Mfr. Part No.:
- RM7011
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | RM7 | |
| Pulses Per Revolution | 8192Pulses | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| Terminal Type | Strip Terminal | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 94mm | |
| Standards/Approvals | UKCA | |
| Overall Height | 88mm | |
| Overall Width | 60mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series RM7 | ||
Pulses Per Revolution 8192Pulses | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
Terminal Type Strip Terminal | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 94mm | ||
Standards/Approvals UKCA | ||
Overall Height 88mm | ||
Overall Width 60mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed to provide precise absolute position feedback in rotational applications. With a robust construction catering to a wide range of applications, it boasts impressive resolution capabilities of up to 8192 steps across 4096 revolutions. The encoder communicates via a CANopen interface, facilitating seamless integration into various automated systems. Built to withstand demanding environments, it operates effectively under extreme temperatures from -40°C to 85°C and offers high protection against dust and moisture with an IP 65 rating. This Multiturn Encoder stands out with its longevity, achieving a mean time to failure (MTTF) of approximately 13 years, making it a reliable choice for critical industrial tasks.
High resolution of up to 8192 steps and 4096 revolutions enhances accuracy
Operates with a wide voltage range of 10 to 30 DC for versatile applications
Features reverse polarity protection to safeguard against incorrect wiring
Communication through CANopen protocol allows for easy integration with existing systems
Multiple parameter settings, including scaling and baud rate adjustments, enhance flexibility
Address selector switch provides simple node ID configuration from 0 to 126
Designed for extensive ambient conditions with an operational temperature range of -40°C to 85°C
Related links
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Current Signal
