ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, TTL Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 722-995
- Mfr. Part No.:
- RM8001
- Brand:
- ifm electronic
Subtotal (1 unit)*
£331.99
(exc. VAT)
£398.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.99 |
*price indicative
- RS Stock No.:
- 722-995
- Mfr. Part No.:
- RM8001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RM8 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Terminal Type | 2 m Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 69.5mm | |
| Overall Width | 36.5mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 8192Pulses | ||
Series RM8 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Terminal Type 2 m Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 69.5mm | ||
Overall Width 36.5mm | ||
Standards/Approvals UKCA | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed for precise rotational position measurement in a variety of applications. Its reliable SSI data Interface allows for seamless communication and data transmission, making it suitable for demanding industrial environments. Engineered for durability, this encoder features a solid shaft design with a diameter of 6 mm, ensuring stability and accuracy during operation. With an operating voltage range of 4.5 to 30 V DC and a remarkable resolution of 4096, it can manage multiple revolutions, comprising up to 8192 per cycle. Built to withstand harsh conditions, it operates acceptably in a wide temperature range and is protected against dust and moisture with an IP65 rating.
Vibration resistance of 30 g caters for operation in dynamic environments, ensuring operational integrity
Equipped with multiple input options including reset to zero and reversal of direction of rotation
Employs a wide communication interface, utilising TTL-compatible clock and data signals
Can operate in extreme temperatures from -40 to 85 °C, providing versatility across various settings
Constructed with Durable materialsaluminium flange and powder-coated steel housingfor enhanced longevity
Maximum starting torque of 3 Nm allows for effective operation even under heavy load conditions
Related links
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc TTL Signal 12 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
