ifm electronic RN3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm

Subtotal (1 unit)*

£751.01

(exc. VAT)

£901.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£751.01

*price indicative

RS Stock No.:
722-999
Mfr. Part No.:
RN3001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Absolute

Product Type

Absolute Encoder

Pulses Per Revolution

8192Pulses

Series

RN3

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

PROFIBUS-DP

Terminal Type

Strip Terminal

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

99mm

Overall Width

58mm

Overall Height

88mm

Standards/Approvals

UKCA

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The IFM electronic Singleturn Encoder designed to provide precise and reliable position measurement in various applications. With a solid shaft construction, it is well-suited for industrial environments where accuracy and durability are paramount. This encoder supports a communication Interface via PROFIBUS DP, ensuring compatibility with a wide range of control systems. Built to withstand harsh conditions, it operates effectively across a temperature range of -40 to 85 degrees Celsius and boasts a high degree of protection, making it Ideal for demanding scenarios.

Resolution of 8192 steps, translating to a 13-bit output for precise feedback

Compatible with the PROFIBUS DP communication Interface for seamless integration

Robust design with IP 67 protection on both housing and shaft

Operates at a voltage range of 10 to 30 DC for versatile power supply options

110 N radial and 40 N axial load capabilities ensure reliability under stress

Parameter settings include counting direction, resolution adjustments, and limit switches

Shock resistance up to 100 g and vibration resistance of 10 g, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy