ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm

Subtotal (1 unit)*

£345.88

(exc. VAT)

£415.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£345.88

*price indicative

RS Stock No.:
723-401
Mfr. Part No.:
RM9006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Absolute Encoder

Encoder Technology

Absolute

Pulses Per Revolution

4096Pulses

Series

RM9

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

CAN

IP Rating

IP68, IP69K

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

76mm

Overall Height

66.4mm

Standards/Approvals

UKCA

Overall Width

36.8mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The IFM electronic Multiturn Encoder with a solid shaft is expertly designed for precise rotation measurement in demanding applications. This Advanced encoder features a cutting-edge CAN communication interface, delivering robust data transmission. Supporting an outstanding resolution of 4096 steps across 4096 revolutions, this device ensures exceptional accuracy with a minimal deviation of only 0.08 degrees. Engineered to withstand harsh conditions, it guarantees reliable operation in ambient temperatures ranging from -40 to 85 degrees Celsius, complemented by a high protection class of IP 68 and IP 69K. Its Compact design, offered in solid shaft configuration, is suitable for various mounting scenarios, allowing for seamless integration into machinery requiring high-performance feedback systems.

High resolution of 4096 steps and 4096 revolutions ensures precision in measurements

Supported by a Durable CAN communication Interface with a CANopen protocol

Equipped with reverse polarity protection, enhancing reliability during installation

Short-circuit protection safeguards the encoder's outputs, preventing damage

Parameter setting options available for custom configuration including scaling and node ID

Designed with a Compact flange and solid shaft, allowing for easy installation

Capable of withstanding extreme temperatures between -40 and 85 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy