ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm

Subtotal (1 unit)*

£829.45

(exc. VAT)

£995.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£829.45

*price indicative

RS Stock No.:
723-175
Mfr. Part No.:
RM3007
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Absolute

Product Type

Absolute Encoder

Pulses Per Revolution

8192Pulses

Series

RM3

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

PROFIBUS-DP

IP Rating

IP67

Terminal Type

Strip Terminal

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

110mm

Overall Width

60mm

Overall Height

88mm

Standards/Approvals

UKCA

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
PL
The IFM electronic Multiturn Encoder is designed for precise positioning and motion control applications. Utilising a solid shaft, it boasts a comprehensive resolution of 8192 steps and 4096 revolutions, making it an Ideal choice for demanding industrial environments. With its robust construction and Advanced communication interface, notably PROFIBUS DP, this encoder excels in providing reliable feedback in a wide array of applications. Its Ability to operate under extreme temperatures and high humidity levels enhances its versatility, ensuring consistent performance even in challenging conditions. The integrated diagnostic functions and user-friendly parameter setting options further contribute to its effectiveness, making it a suitable solution for sophisticated automation tasks.

Resolution of 8192 steps and 4096 revolutions for accurate positioning

Solid shaft design ensuring robustness and reliability

PROFIBUS DP communication Interface for seamless integration

Reverse polarity protection enhances safety and prevents damage

Weight of 596 g and Compact dimensions facilitate easy mounting

IP 67 protection rating ensures durability in harsh environments

Clamping flange fixing for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy