ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 723-469
- Mfr. Part No.:
- RM9007
- Brand:
- ifm electronic
Subtotal (1 unit)*
£361.35
(exc. VAT)
£433.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.35 |
*price indicative
- RS Stock No.:
- 723-469
- Mfr. Part No.:
- RM9007
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | RM9 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| IP Rating | IP65 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 53mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 58mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series RM9 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
IP Rating IP65 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 53mm | ||
Standards/Approvals UKCA | ||
Overall Width 58mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder is designed to provide precise position feedback through its Advanced solid shaft construction. Capable of 4096 steps and 4096 revolutions, it ensures exceptional resolution and accuracy, making it Ideal for various industrial applications. Operating within a wide voltage range of 9 to 30 V DC, it fits seamlessly into diverse electrical environments. Built to withstand harsh conditions, the encoder is protected against dust and water with an IP65 rating, demonstrating its reliability even in challenging settings. Additionally, its single CANopen communication Interface simplifies integration into existing networks, while the robust mechanical design enhances longevity and performance.
4096 steps and 4096 revolutions provide exceptional resolution for accurate position feedback
Solid shaft design ensures robustness and durability in demanding applications
Communication Interface utilises CANopen protocol for seamless network integration
Wide operating voltage range of 9 to 30 V DC facilitates versatile application across different systems
Protection class IP65 guarantees reliability against dust and moisture ingress
Terminating resistor included, simplifying installation and improving signal integrity
Shock resistance tested to EN 60068-2-27 ensures reliability under dynamic loads
Related links
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
