ifm electronic N/A Series Inductive Evaluation Module 36V dc
- RS Stock No.:
- 723-127
- Mfr. Part No.:
- DI5026
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£163.45
(exc. VAT)
£196.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.45 |
*price indicative
- RS Stock No.:
- 723-127
- Mfr. Part No.:
- DI5026
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 80mm | ||
Standards/Approvals UKCA | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit for speed monitoring delivers precise and efficient speed detection for rotating and linear movements. Designed with versatility in mind, this device allows for both normally open and normally closed output functions, adaptable to a range of applications. With a sensing range of up to 10mm and the Ability to operate under varying conditions, it ensures reliable performance in dynamic environments. The inclusion of an IO-Link communication Interface enhances connectivity, making it an Ideal solution for industrial applications that require accurate monitoring and control of motion.
Features PNP/NPN electrical design for flexibility in integration
Offers a parameterisable output function for custom output configuration
Sensing range of 10mm ensures close monitoring of movement
IO-Link communication Interface facilitates seamless integration into smart systems
Compact dimensions: M30 x 1.5 / L = 80 mm, perfect for applications with limited space
IP 65; IP 67 protection classes provide durability against dust and water
Start-up delay adjustable for tailored response times
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
- Finder Power Relay Module 6A Switching Current, SPDT
- Turck RI360P0 Series Inductive Encoder 30V dc Hollow Shaft Type, 20 mm Shaft
