ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- RS Stock No.:
- 722-985
- Mfr. Part No.:
- DI523A
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£181.79
(exc. VAT)
£218.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.79 |
*price indicative
- RS Stock No.:
- 722-985
- Mfr. Part No.:
- DI523A
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| Terminal Type | Cable | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
Terminal Type Cable | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 80mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit is designed for precise speed monitoring. This unit adeptly evaluates both rotating and linear movements, ensuring optimal performance by detecting under speed and blocking conditions. With a robust electrical design featuring configurable output functions, the evaluation unit is equipped with Advanced functionalities such as IO-Link communication and a threaded housing for easy installation. Its Compact dimensions and thoughtful engineering make it suitable for a variety of applications, where reliable feedback on movement is crucial. The product supports diverse input specifications and operates effectively in varying environmental conditions, showcasing a high degree of versatility and dependability.
Supports both PNP and NPN electrical designs
Output functions can be parameterised as normally open or closed
Sensing range is precise, with a measurement capability of 10 mm
Communication is facilitated through an efficient IO-Link interface
Designed to operate within a nominal voltage range of 10 to 36 DC V
Offers reverse polarity protection for enhanced safety
Equipped with short-circuit and overload protection features
Operating temperature range from -20 to 60 °C for diverse applications
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- Finder Power Relay Module 6A Switching Current, SPDT
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
