ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal

Subtotal (1 unit)*

£127.62

(exc. VAT)

£153.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.62

*price indicative

RS Stock No.:
723-418
Mfr. Part No.:
DI5027
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Encoder Technology

Inductive

Product Type

Magnetic Speed Sensor

Series

N/A

Output Signal Type

Current/Voltage

Stroke

N/A

Interface Type

IO-Link

IP Rating

IP66, IP67, IP68, IP69K

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

60mm

Standards/Approvals

UL Approval A008

Maximum Operating Temperature

85°C

Mount Type

Flush

COO (Country of Origin):
DE
The IFM electronic Compact Evaluation Unit for speed monitoring is engineered for the precise assessment of both rotating and linear movements. It excels in evaluating under speed scenarios and detecting blockages, ensuring optimal performance in various applications. This unit incorporates a user-friendly threaded housing design and boasts robust protection against dust and water, adhering to IP 66, IP 67, IP 68, and IP 69K standards. Equipped with an IO-Link communication interface, it provides seamless integration into modern industrial environments, making it a reliable choice for performance monitoring in diverse conditions. With operational capacities ranging from -40°C to 85°C, it is suitable for demanding settings, offering consistent accuracy and dependability in its measurements.

Protection class of III provides safety and reliability under varying electrical conditions

Low current consumption of under 10 mA supports energy-efficient operation

Short-circuit proof and includes overload protection for durability

Hysteresis of 10% of sensing range ensures stability during operation

Start-up delay adjustable from 0 to 30 seconds facilitates flexible deployment

Robust EMC compliance with standards such as EN 61000-4-2 and EN 61000-4-3

Compact size with dimensions of M12 x 1 / L = 60 mm allows for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy