ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal

Subtotal (1 unit)*

£171.93

(exc. VAT)

£206.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.93

*price indicative

RS Stock No.:
723-289
Mfr. Part No.:
DI522A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Evaluation Module

Encoder Technology

Inductive

Series

N/A

Output Signal Type

PNP

Stroke

N/A

IP Rating

IP65, IP67

Terminal Type

M12 Connector

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-25°C

Overall Depth

92.3mm

Standards/Approvals

UKCA

Mount Type

Flush

Maximum Operating Temperature

60°C

COO (Country of Origin):
RO
The IFM electronic Compact Evaluation Unit for speed monitoring serves to optimise operational efficiency in various applications. Designed with a PNP electrical configuration, it delivers accurate performance in monitoring rotating and linear movements. With an adjustable sensing range of up to 10 mm, it smoothly integrates into existing systems. The unit is recognised for its robust build, featuring a threaded housing that ensures both durability and ease of mounting. Additionally, the device operates effectively within a wide temperature range, ensuring adaptability in diverse environments. Its solid-state construction is complemented by Advanced safety measures, including reverse polarity protection and overload safety, making it a trusted choice for demanding applications.

Compact design allows for easy integration into existing equipment

Inductive measuring principle ensures reliable speed detection

Wide nominal voltage range of 10 to 36 DC enhances versatility

Environmental protection rated at IP 65 and IP 67 caters to challenging conditions

Integrated reverse polarity and overload protection safeguard against common electrical faults

LED indicators for switching status and input signal provide at-a-glance feedback

Flush mountable housing facilitates straightforward installation

Setting range up to 3600 impulses per minute supports flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy