ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- RS Stock No.:
- 723-457
- Mfr. Part No.:
- DI5021
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£161.86
(exc. VAT)
£194.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.86 |
*price indicative
- RS Stock No.:
- 723-457
- Mfr. Part No.:
- DI5021
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | PNP | |
| Stroke | N/A | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type PNP | ||
Stroke N/A | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 80mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 80°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit is designed for speed monitoring applications, enabling efficient oversight of both rotating and linear movements. With a robust PNP electrical design, it operates within a nominal voltage range of 10 to 36 DC volts, ensuring versatility across various settings. The unit features a sensing range of 10 mm and is equipped with protection against reverse polarity, facilitating safe and reliable operation. The device's Durable construction is complemented by its flush mountable housing, suitable for both IP 65 and IP 67 environments, making it an Ideal choice for industrial applications requiring precision and resilience.
Compact design allows for easy integration into various systems
Sensing range of 10 mm provides impactful monitoring capabilities
Operates with normally closed output function, enhancing safety mechanisms
Electrical design features one PNP output for reliable signal processing
Built-in overload protection and short-circuit proofing ensure operational safety
Adjustment capabilities via a multiturn potentiometer allow for precise settings
Ambient temperature operation ranges from -25°C to 80°C, suitable for diverse environments
IP 65 and IP 67 protection ratings ensure durability against dust and water ingress
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic MVQ201 Series Magnetic Inductive Proximity Sensor 30V dc, PNP Signal
- ifm electronic SVS BASIC IO-LINK Series Magnetic Inductive Proximity Sensor 30V dc, PNP Signal
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
