ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- RS Stock No.:
- 723-145
- Mfr. Part No.:
- DI0104
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£172.14
(exc. VAT)
£206.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.14 |
*price indicative
- RS Stock No.:
- 723-145
- Mfr. Part No.:
- DI0104
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Stroke | N/A | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Stroke N/A | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 250V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 80mm | ||
Standards/Approvals UKCA | ||
Mount Type Flush | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit for speed monitoring is designed to provide reliable and accurate monitoring of rotating and linear movements to assess under speed and potential blocking conditions. It features a sophisticated inductive measuring principle, offering a sensing range of 10 mm and an adjustable setting range for precise application. This device is suitable for a variety of industrial settings and can operate under ambient temperatures from -25 to 80 °C, ensuring robust performance in challenging environments. Additionally, its IP65 and IP67 protection ratings safeguard against dust and water ingress, making it a Durable solution for demanding applications.
Normally open output function provides straightforward integration into existing systems
Measuring principle utilises inductive technology for high accuracy in detection
Wide ambient temperature range ensures functionality in extreme conditions
Compact design allows for easy flush mounting in limited spaces
Quick response time of less than 0.5 seconds for prompt action
Displays output status via dual yellow LEDs for clear indication of operation
Total permanent current rating of 350 mA for reliable performance
Includes lock nuts for secure installation, enhancing device stability
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- Eaton SL4 Series Orange Light Module 250V ac/dc IP66
- Eaton SL4 Series Blue Light Module 250V ac/dc Base IP66
- Eaton SL4 Series Clear Light Module 250V ac/dc Base IP66
- Eaton SL4 Series Yellow Light Module 250V ac/dc Base IP66
