ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- RS Stock No.:
- 722-982
- Mfr. Part No.:
- DI5028
- Brand:
- ifm electronic
Subtotal (1 unit)*
£127.62
(exc. VAT)
£153.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.62 |
*price indicative
- RS Stock No.:
- 722-982
- Mfr. Part No.:
- DI5028
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnetic Speed Sensor | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 60mm | |
| Standards/Approvals | UL Approval A008 | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnetic Speed Sensor | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 60mm | ||
Standards/Approvals UL Approval A008 | ||
Mount Type Screw | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The IFM electronic Compact Evaluation Unit is designed for speed monitoring, effectively gauging both rotating and linear movements to ensure operational efficiency. Housed in a robust threaded structure, this unit features a communication Interface via IO-Link, making it an easy integration choice for a wide range of applications. With a nominal voltage range of 10-30 V DC and a maximum voltage drop of 2.5 V, this product provides reliable and precise measurements. Additionally, it boasts exceptional environmental protection, being rated at IP 66, IP 67, IP 68, and IP 69K, making it resilient to various industrial conditions. This unit utilises an inductive measuring principle, achieves a sampling speed of up to 30,000 Imp/min, and offers an extensive operational lifetime, ensuring that it meets the high demands of industrial applications without compromise.
Inductive measuring principle delivers accurate speed assessments
Sensing range of 6.5 mm facilitates precise detection
Operating environments supported from -40 to 85 degrees Celsius
Compact dimensions (M12 x 1 / L = 60 mm) for easy installation
Includes shock and vibration resistance, enhancing reliability in harsh conditions
Protection ratings of IP 66, IP 67, IP 68, and IP 69K guarantee water and dust resistance
Low current consumption under 10 mA ensures energy efficiency
Features a hysteresis of 10% of sensing range for improved stability
Related links
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
- ifm electronic MX Series Magnetic Speed Sensor 30V
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- SICK TMS22E Series Magnetic Speed Sensor Analogue 30V dc
- ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
- SICK TMM Series Magnetic Speed Sensor Analogue 30V dc
