Turck RI360P0 Series Inductive Encoder 30V dc, Analogue Signal, Hollow Shaft Type, 20 mm Shaft

Subtotal (1 unit)*

£305.72

(exc. VAT)

£366.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.72

*price indicative

RS Stock No.:
907-532
Mfr. Part No.:
RI360P0-QR24M0-ELIU5X2LD-H1151
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Encoder

Encoder Technology

Inductive

Series

RI360P0

Maximum Revolutions

12000rpm

Output Signal Type

Analogue

Shaft Type

Hollow Shaft

Shaft Diameter

20mm

IP Rating

IP68, IP69K

Terminal Type

M12 x 1

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

24mm

Overall Width

78mm

Standards/Approvals

UL

Overall Height

81mm

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

5000Hz

COO (Country of Origin):
DE
The Turck contactless encoder offers precise angle measurement in a Compact and robust housing, utilising inductive measuring principles for reliable performance in demanding environments.

Compact and robust housing suited for various mounting options

Max rotational speed reaches up to 12,000 rpm for high-performance applications

Resolution of 16-bit enables exceptional accuracy in measurements

Operating voltage range between 10 to 30 VDC enhances compatibility

IP68 and IP69K protection classes ensure durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy