onsemi PowerTrench Dual N/P-Channel MOSFET, 3.5 A, 4.5 A, 60 V, 8-Pin SOIC FDS4559-F085
- RS Stock No.:
- 864-8647
- Mfr. Part No.:
- FDS4559-F085
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 864-8647
- Mfr. Part No.:
- FDS4559-F085
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3.5 A, 4.5 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 94 mΩ, 190 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 12.5 nC @ 10 V, 15 nC @ 10 V | |
| Length | 4.9mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.575mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3.5 A, 4.5 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 94 mΩ, 190 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 12.5 nC @ 10 V, 15 nC @ 10 V | ||
Length 4.9mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 3.9mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.575mm | ||
Related links
- onsemi PowerTrench Dual N/P-Channel MOSFET 700 mA 6-Pin SOT-363 (SC-70) FDG6332C-F085
- onsemi PowerTrench Dual N/P-Channel MOSFET 40 V, 5-Pin DPAK FDD8424H-F085A
- onsemi PowerTrench Dual N-Channel MOSFET 30 A 8-Pin PQFN8 FDMS7608S
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC FDS4559
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC
- onsemi Dual N/P-Channel MOSFET 2 A 6-Pin MCPH MCH6660-TL-H
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
