onsemi Dual N/P-Channel MOSFET, 1.5 A, 2 A, 20 V, 6-Pin MCPH MCH6660-TL-H
- RS Stock No.:
- 791-9493
- Mfr. Part No.:
- MCH6660-TL-H
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 791-9493
- Mfr. Part No.:
- MCH6660-TL-H
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 1.5 A, 2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 136 mΩ, 266 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Typical Gate Charge @ Vgs | 1.7 nC @ 4.5 V, 1.8 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 1.5 A, 2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 136 mΩ, 266 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Typical Gate Charge @ Vgs 1.7 nC @ 4.5 V, 1.8 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Width 1.6mm | ||
Transistor Material Si | ||
Height 0.85mm | ||
Related links
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- onsemi Dual N-Channel MOSFET 30 V, 8-Pin ECH ECH8663R-TL-H
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- onsemi PowerTrench Dual N/P-Channel MOSFET 700 mA 6-Pin SOT-363 (SC-70) FDG6332C-F085
- onsemi PowerTrench Dual N/P-Channel MOSFET 4.5 A 8-Pin SOIC FDS4559-F085
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- onsemi PowerTrench Dual N/P-Channel MOSFET 40 V, 5-Pin DPAK FDD8424H-F085A
- Vishay Dual N/P-Channel-Channel MOSFET Transistor 30 V, 8-Pin PowerPAK 1212 SI7501DN-T1-E3
