onsemi PowerTrench Dual N/P-Channel MOSFET, 600 mA, 700 mA, 20 V, 6-Pin SOT-363 (SC-70) FDG6332C-F085

Stock information currently inaccessible
RS Stock No.:
166-2275
Mfr. Part No.:
FDG6332C-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N, P

Maximum Continuous Drain Current

600 mA, 700 mA

Maximum Drain Source Voltage

20 V

Series

PowerTrench

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

2mm

Typical Gate Charge @ Vgs

1.1 nC @ 4.5 V, 1.4 nC @ 4.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy