onsemi PowerTrench P-Channel MOSFET, 11 A, 40 V, 8-Pin SOIC FDS4675-F085
- RS Stock No.:
- 124-1444
- Mfr. Part No.:
- FDS4675-F085
- Brand:
- onsemi
Subtotal (1 reel of 2500 units)*
£1,367.50
(exc. VAT)
£1,640.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 5000 | £0.547 | £1,367.50 |
| 7500 + | £0.533 | £1,332.50 |
*price indicative
- RS Stock No.:
- 124-1444
- Mfr. Part No.:
- FDS4675-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 21 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.4 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 40 nC @ 4.5 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.575mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 21 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.4 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 40 nC @ 4.5 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 1.575mm | ||
- COO (Country of Origin):
- US
Related links
- onsemi PowerTrench Dual N/P-Channel MOSFET 4.5 A 8-Pin SOIC FDS4559-F085
- onsemi PowerTrench Dual N/P-Channel MOSFET 700 mA 6-Pin SOT-363 (SC-70) FDG6332C-F085
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
