Infineon Type N-Channel MOSFET, 155 A, 2000 V Enhancement FF5MR20KM1HPHPSA1
- RS Stock No.:
- 349-319
- Mfr. Part No.:
- FF5MR20KM1HPHPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
£467.15
(exc. VAT)
£560.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £467.15 |
*price indicative
- RS Stock No.:
- 349-319
- Mfr. Part No.:
- FF5MR20KM1HPHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 155A | |
| Maximum Drain Source Voltage Vds | 2000V | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 15.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 6.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | 60068, IEC 60747, 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 155A | ||
Maximum Drain Source Voltage Vds 2000V | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 15.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 6.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals 60068, IEC 60747, 60749 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
The Infineon 62 mm CoolSiC MOSFET half bridge module 2000 V, 3.5 mΩ G1 in the well known 62mm housing design with M1H chip technology and pre-applied Thermal Interface Material.
High current density
Low switching losses
Superior gate oxide reliability
Robust integrated body diode
High cosmic ray robustness
High speed switching module
Symmetrical module design
Related links
- Infineon Type N-Channel MOSFET 2000 V Enhancement FF5MR20KM1HHPSA1
- Infineon F3L6MR Type N-Channel MOSFET 2000 V Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1
- Infineon CoolSiC 2000 V SiC Trench MOSFET Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC 2000 V SiC Trench MOSFET Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- Infineon CoolSiC Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R100M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R075M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R050M1HXKSA1
- Infineon IPT Type N-Channel MOSFET, 155 A HSOF
