Murata 0.1 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-036
- Mfr. Part No.:
- GCM155L81E104KE02D
- Brand:
- Murata
Get a bulk buy discount
Add 50 more to save 60%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£0.10
(exc. VAT)
£0.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | £0.05 | £0.10 | - |
| 50 + | £0.02 | £0.04 | 60% |
*price indicative
- RS Stock No.:
- 887-036
- Mfr. Part No.:
- GCM155L81E104KE02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.1μF | |
| Voltage | 25V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X8L | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.1μF | ||
Voltage 25V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X8L | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed for automotive powertrain and safety equipment. It functions to ensure reliable performance in circuit applications requiring specific safety measures and environmental protections.
Operating temperature range from -55 to 150°C
Capacitance Value of 0.1μF with a tolerance of +/-10%
Rated voltage of DC 25V for reliable performance
High temperature resistance, compliant with AEC-Q200 standards
Related links
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
