Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-983
- Mfr. Part No.:
- GCJ32ER71E106KA18L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£394.00
(exc. VAT)
£473.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.394 | £394.00 |
*price indicative
- RS Stock No.:
- 886-983
- Mfr. Part No.:
- GCJ32ER71E106KA18L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCJ | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCJ | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for automotive powertrain and safety equipment, providing reliable performance in demanding environments. This Compact component supports critical electronic functions in vehicles, ensuring safety and compliance with technical standards.
Capacitance Value of 10μF at DC 25V for effective energy storage
Temperature range of -55 to 125°C, accommodating various operating conditions
Low capacitance change of ±15% under specified conditions, ensuring stability
AEC-Q200 compliant, meeting strict automotive quality standards
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
