Murata 1 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.10

(exc. VAT)

£0.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.10
25 +£0.04

*price indicative

RS Stock No.:
887-062
Mfr. Part No.:
GRM219R71E105KA88D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

850μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial equipment applications, providing reliable capacitance in Compact form factors to meet various circuit design needs.

Supports high capacitance values with tight tolerance

Operates effectively within a temperature range of -55 to 125°C

Features a rated voltage of DC 25V ensuring robust performance

Adopts X7R temperature characteristics for stable capacitance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy