Murata 10000 pF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-930
- Mfr. Part No.:
- GRM155R71E103KA01D
- Brand:
- Murata
Get a bulk buy discount
Add 250 more to save £1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.05
(exc. VAT)
£0.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | £0.005 | £0.05 | - |
| 250 + | £0.001 | £0.01 | £1.00 |
*price indicative
- RS Stock No.:
- 886-930
- Mfr. Part No.:
- GRM155R71E103KA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10000pF | |
| Voltage | 25V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10000pF | ||
Voltage 25V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata multilayer ceramic capacitor offers high capacitance in a Compact form factor, ensuring reliable performance in diverse electronic applications. It designed specifically for consumer electronics and industrial equipment, enhancing functionality without compromising on size.
Features a rated voltage of DC 25V, suitable for various applications
Capacitance Value of 10,000 pF ensures effective energy storage
Temperature characteristics: -55 to 125°C with a tolerance of ±10%
Aging characteristics enable stable performance over time with minimal capacitance loss
Related links
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
