Murata 10000 pF Multilayer Ceramic Capacitor, 2000V dc, 0.1, Surface Mount

Get a bulk buy discount

Add 25 more to save 60%

View bulk pricing options

Subtotal (1 unit)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£2.23-
25 - 99£0.8960%
100 - 499£0.7865%
500 +£0.6769%

*price indicative

RS Stock No.:
886-998
Mfr. Part No.:
GR455DR73D103KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

2000V dc

Package/Case

L

Construction

Multi-layer Ceramic

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GR4

Width

5mm

Height

2mm

Length

5.7mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata capacitor designed for high-performance applications requiring reliable DC-DC conversion and signal coupling. This component features Advanced ceramic technology, ensuring optimal functionality in various electronic devices.

Capacitance of 10,000pF with a temperature range of -55 to 125°C

Rated for a maximum voltage of 2000V, providing robust electrical performance

Solderable with excellent adhesive strength during mounting

Package style includes tape and reel for efficient automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy