Murata 2.2 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£204.00

(exc. VAT)

£246.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.068£204.00-
15000 +£0.066£198.002%

*price indicative

RS Stock No.:
886-881
Mfr. Part No.:
GRM31MR71E225KA93L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

L

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.6mm

Standards/Approvals

RoHS

Height

1.15mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor delivers reliable capacitive performance for a range of electronic applications. This component designed to meet the operational needs of consumer electronics and industrial machinery alike.

Rated voltage of DC 25V ensures robust performance in diverse environments

Capacitance Value of 2.2μF provides essential stability in circuit operation

Temperature range from -55 to 125°C promotes adaptability in various applications

High insulation resistance and low dissipation factor enhance longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy