Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.10

(exc. VAT)

£0.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.10
25 +£0.04

*price indicative

RS Stock No.:
887-058
Mfr. Part No.:
GRM21BR71C105KA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

L

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

RoHS

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed primarily for consumer and industrial electronic applications, ensuring reliable performance in Compact form factors. It operates effectively within specified voltage and temperature ranges for diverse uses.

Compact dimensions enhance design flexibility in electronic circuits

Temperature characteristics maintain functionality from -55 to 125°C

Rated for a maximum DC voltage of 16V, supporting robust applications

Capacitance of 1μF delivers optimal performance across various devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy