PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.23
10 - 24£2.50
25 - 49£2.27
50 - 299£2.03
300 +£1.75

*price indicative

RS Stock No.:
807-259
Mfr. Part No.:
AS02008MR-2-LWC30
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Sound Level

90dB

Sub Type

Speaker

Rated Power

1W

Cone Material

Polyethylene Naphthalate

Frequency

670Hz

Impedance

8Ω

Diameter

20mm

Height

5mm

Standards/Approvals

ROHS/REACH

COO (Country of Origin):
KR
The PUI Audio speaker designed for use in hand-held and portable devices that prioritise space-saving designs.

Delivers a high output SPL of 90dB with a power input of 0.1W at 0.1m distance

Handles a continuous input power of 1.0W and a maximum input power of 1.5W

Features a free-air resonance frequency of 670Hz for enhanced audio performance

Compact dimensions of 20mm diameter x 5.0mm for versatile integration

Includes Lead Wire Connector assembly for simplified implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy