PUI Audio 2 W Miniature Speaker 40 mm Dia. 5 mm
- RS Stock No.:
- 807-262
- Mfr. Part No.:
- AS04008MR-2-LWC80
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save £8.60
View bulk pricing optionsSubtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.80 | - |
| 10 - 24 | £2.94 | £8.60 |
| 25 - 39 | £2.66 | £28.50 |
| 40 - 279 | £2.38 | £56.80 |
| 280 + | £2.05 | £490.00 |
*price indicative
- RS Stock No.:
- 807-262
- Mfr. Part No.:
- AS04008MR-2-LWC80
- Brand:
- PUI Audio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 92dB | |
| Sub Type | Speaker | |
| Rated Power | 2W | |
| Cone Material | Polyethylene Naphthalate | |
| Frequency | 400Hz | |
| Impedance | 8Ω | |
| Diameter | 40mm | |
| Height | 5mm | |
| Standards/Approvals | ROHS/REACH | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 92dB | ||
Sub Type Speaker | ||
Rated Power 2W | ||
Cone Material Polyethylene Naphthalate | ||
Frequency 400Hz | ||
Impedance 8Ω | ||
Diameter 40mm | ||
Height 5mm | ||
Standards/Approvals ROHS/REACH | ||
- COO (Country of Origin):
- KR
The PUI Audio speaker is designed for Compact applications, providing excellent sound quality in hand-held and portable devices. This component is essential where space efficiency and audio performance are paramount.
92dBSPL at 0.1W, 0.1m for clear sound
Continuous power dissipation of 2.0W ensures reliability
Free-air resonance at 400Hz optimises audio output
Compact dimensions of 40mm diameter by 5.0mm depth facilitate easy installation
Lead Wire Connector assembly simplifies integration into various designs
Related links
- PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm
- PUI Audio 3 W Miniature Speaker 40 mm Dia. 40mm
- PUI Audio 4 Ω 3 W Miniature Speaker 40 mm Dia. 18.3 mm, 40mm
- RS PRO 16 Ω 0.5 W Miniature Speaker 40 mm Dia. 5 mm
- PUI Audio 2 W Miniature Speaker 13 mm, 28.4mm
- PUI Audio 8 Ω 0.5 W Miniature Speaker 34 mm Dia. 11.5 mm, 40mm
- PUI Audio 0.015 W Miniature Speaker 26.8 mm Dia. 8 mm
- PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm
