PUI Audio 1 W Speaker, 100 mm Lead Length 7.15 mm, 20mm
- RS Stock No.:
- 732-887
- Mfr. Part No.:
- ASE02008MS-LW100-R
- Brand:
- PUI Audio
Get a bulk buy discount
Add 10 more to save £4.70
View bulk pricing optionsSubtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.95 | - |
| 10 - 24 | £2.48 | £4.70 |
| 25 - 99 | £1.54 | £35.25 |
| 100 - 499 | £1.50 | £145.00 |
| 500 + | £1.46 | £745.00 |
*price indicative
- RS Stock No.:
- 732-887
- Mfr. Part No.:
- ASE02008MS-LW100-R
- Brand:
- PUI Audio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Speaker | |
| Sound Level | 97dB | |
| Sub Type | Miniature Speaker | |
| Rated Power | 1W | |
| Cone Material | Plastic | |
| Frequency | 20000Hz | |
| Lead Length | 100mm | |
| Impedance | 8Ω | |
| Height | 7.15mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Speaker | ||
Sound Level 97dB | ||
Sub Type Miniature Speaker | ||
Rated Power 1W | ||
Cone Material Plastic | ||
Frequency 20000Hz | ||
Lead Length 100mm | ||
Impedance 8Ω | ||
Height 7.15mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
- COO (Country of Origin):
- CN
The PUI Audio speaker is a high-performance audio component designed for a variety of applications. It combines robust power handling capabilities with Compact dimensions, ensuring superior sound quality and easy integration.
Rated power handling of 1 watt with maximum power handling of 1.3 Watts
Impedance of 8 ± 15% ohms at 2 kHz for versatile compatibility
Sensitivity of 97 ± 3 dB enables efficient sound reproduction
Related links
- PUI Audio 0.3 W Miniature Speaker 12 mm Dia., 100 mm Lead Length 3.2 mm
- PUI Audio 1 W Miniature Speaker, 25 mm Lead Length
- PUI Audio 1 W Miniature Speaker 18 mm Dia., 152 mm Lead Length 5 mm
- PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- PUI Audio 8 Ω 2 W Miniature Speaker 14.5 mm Dia. 5.8 mm, 20mm
- PUI Audio Lead Wire Piezo Buzzer Component 109.9 mm 15V Max
- PUI Audio 1 W Miniature Speaker
- PUI Audio Lead Wire 100 μm Piezo Buzzer Component 12 mm 30V Max
