Amphenol Limited, TVS06RF, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell

Subtotal (1 unit)*

£67.46

(exc. VAT)

£80.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.46

*price indicative

RS Stock No.:
870-101
Mfr. Part No.:
TVS06RF0935PA
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Current

5A

Connector Gender

Male

Shell Size

9

Mount Type

Cable

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Connector Size

9

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

RoHS

Housing Material

Aluminium Alloy

Series

TVS06RF

Colour

Grey

Strain Relief

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
GB
The Amphenol Limited connector is a reliable solution designed for rugged applications, facilitating secure electrical connections under demanding conditions.

General characteristics ensure high performance and durability in various environments

Mechanical characteristics enhance resistance to physical stress and wear

Environmental characteristics provide protection against harsh weather conditions

Electrical characteristics optimise signal integrity and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy