Amphenol Limited, TVS06RB, Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell

Image representative of range

Subtotal (1 unit)*

£153.12

(exc. VAT)

£183.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.12

*price indicative

RS Stock No.:
870-093
Mfr. Part No.:
TVS06RB1335PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

22

Contact Gender

Male

Current

5A

Connector Gender

Male

Shell Size

13

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

13

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

RoHS

Series

TVS06RB

Housing Material

Marine Bronze

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

No

Colour

Grey

COO (Country of Origin):
GB
The Amphenol Limited connector offers robust connectivity solutions specifically designed for high-performance applications. Its precision engineering ensures reliability and efficiency in various demanding environments.

Constructed from high-quality materials for durability and performance

Designed to withstand harsh environmental conditions

Features enhanced sealing to ensure optimal protection against contaminants

Compatible with various Shell types for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy