NXP MK61FX512VMD12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LBGA
- RS Stock No.:
- 288-4960
- Distrelec Article No.:
- 302-93-743
- Mfr. Part No.:
- MK61FX512VMD12
- Brand:
- NXP
Subtotal (1 unit)*
£19.31
(exc. VAT)
£23.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.31 |
*price indicative
- RS Stock No.:
- 288-4960
- Distrelec Article No.:
- 302-93-743
- Mfr. Part No.:
- MK61FX512VMD12
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | LBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type LBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The Microcontroller is a K61 Sub-Family member which features a hardware CRC module to support fast cyclic redundancy checks. Multiple low power modes to provide power optimization based on application requirements. It has memory protection unit with multi master protection.
IEEE 1588 timers
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
Related links
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK60FX512VMD15 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK26FN2M0VMD18 Kinetis Microcontroller 2MB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK22FN512VLH12 Kinetis Microcontroller 512kB FLASH, 64-Pin QFN
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
