NXP MK22FX512AVMD12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LBGA

Subtotal (1 unit)*

£13.66

(exc. VAT)

£16.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.66

*price indicative

RS Stock No.:
288-4956
Distrelec Article No.:
302-93-723
Mfr. Part No.:
MK22FX512AVMD12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis

Package Type

LBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

1 Wire

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

12 bit

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

ADCs

16

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
CN
The Microcontroller is a K22 product family member which is optimized for cost sensitive applications requiring low power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family. It features a up to 1 MB of flash memory with up to 128 KB of SRAM.

Three I2C modules

Six UART modules

Secure digital host controller

I2S module

Carrier modulator transmitter

Real time clock

Programmable delay block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy