NXP MK60FX512VMD15, 32 bit ARM Cortex M4, Kinetis Microcontroller, 150 MHz, 512kB FLASH, 144-Pin LBGA
- RS Stock No.:
- 288-4959
- Distrelec Article No.:
- 302-93-740
- Mfr. Part No.:
- MK60FX512VMD15
- Brand:
- NXP
Subtotal (1 unit)*
£19.49
(exc. VAT)
£23.39
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | £19.49 |
*price indicative
- RS Stock No.:
- 288-4959
- Distrelec Article No.:
- 302-93-740
- Mfr. Part No.:
- MK60FX512VMD15
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | LBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | JESD78, JESD22-C101, JESD22-A114, JESD22-A103, IEC Standard 61967-2, IEC Standard 61967-1, IPC/JEDEC J-STD-020 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 4 x 16 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type LBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals JESD78, JESD22-C101, JESD22-A114, JESD22-A103, IEC Standard 61967-2, IEC Standard 61967-1, IPC/JEDEC J-STD-020 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 4 x 16 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- CN
Related links
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK26FN2M0VMD18 Kinetis Microcontroller 2MB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK53DX256CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK53DN512CLQ10 Kinetis K5x Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60DN512ZVLQ10 Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
