NXP MK22FN512VMP12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 512kB FLASH, 64-Pin LFBGA
- RS Stock No.:
- 288-4955
- Distrelec Article No.:
- 302-93-720
- Mfr. Part No.:
- MK22FN512VMP12
- Brand:
- NXP
Subtotal (1 unit)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.17 |
*price indicative
- RS Stock No.:
- 288-4955
- Distrelec Article No.:
- 302-93-720
- Mfr. Part No.:
- MK22FN512VMP12
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 16 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
ADCs 16 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Microcontroller from Kinetis K22 product family optimized for cost sensitive applications requiring low-power, USB connectivity, high peripheral integration and processing efficiency with floating point unit. These devices share the comprehensive enablement and scalability of the Kinetis family.
Periodic interrupt timers
16 bit low power timer
Real time clock with independent power domain
Programmable delay block
Related links
- NXP MK22FN512VLH12 Kinetis Microcontroller 512kB FLASH, 64-Pin QFN
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MK22FN512VDC12 Kinetis K2x Microcontroller 512kB FLASH, 121-Pin XFBGA
