NXP MK22FN256VLH12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 256kB FLASH, 64-Pin LQFN
- RS Stock No.:
- 288-4952
- Distrelec Article No.:
- 302-93-715
- Mfr. Part No.:
- MK22FN256VLH12
- Brand:
- NXP
Subtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 159 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.57 |
*price indicative
- RS Stock No.:
- 288-4952
- Distrelec Article No.:
- 302-93-715
- Mfr. Part No.:
- MK22FN256VLH12
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 6 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 6 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Microcontroller from Kinetis K22 product family optimized for cost sensitive applications requiring low-power, USB connectivity, high peripheral integration and processing efficiency with floating point unit. These devices share the comprehensive enablement and scalability of the Kinetis family.
Periodic interrupt timers
16 bit low power timer
Real time clock with independent power domain
Programmable delay block
Related links
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MK10DX128VLH5 Kinetis Microcontroller 32kB FLASH, 64-Pin LQFN
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
- NXP MKS22FN256VLL12 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK22FN512VLH12 Kinetis Microcontroller 512kB FLASH, 64-Pin QFN
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
