NXP MKV46F256VLL16, 32 bit ARM Cortex M4, Kinetis Microcontroller, 160 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 unit)*

£8.10

(exc. VAT)

£9.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.10

*price indicative

RS Stock No.:
288-4974
Distrelec Article No.:
302-93-837
Mfr. Part No.:
MKV46F256VLL16
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

1 Wire

Maximum Clock Frequency

160MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

DACs

12 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

16

COO (Country of Origin):
CN
The Kinetis KV4x MCU family is a member of the Kinetis V series and provides a high-performance solution for motor control and Digital Power Conversion. Built upon the Arm® Cortex®-M4 core operating at up to 168 MHz with DSP and floating point unit. Features include dual 12 bit analogue-to-digital converters with 240ns conversion time, up to 30 PWM channels for support of multi-motor systems, eFlexPWM module with 312 ps resolution for digital power conversion applications.

One 16 bit SPI module

One I2C module

Two FlexCAN modules

SWD interface

Advanced independent clocked watchdog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy