NXP MKS22FN256VLL12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 288-4969
- Distrelec Article No.:
- 302-93-827
- Mfr. Part No.:
- MKS22FN256VLL12
- Brand:
- NXP
Subtotal (1 unit)*
£6.09
(exc. VAT)
£7.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.09 |
*price indicative
- RS Stock No.:
- 288-4969
- Distrelec Article No.:
- 302-93-827
- Mfr. Part No.:
- MKS22FN256VLL12
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 16 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 16 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
The KS2x product family Microcontroller is built on the ARM® Cortex®-M4 processor with lower power and higher memory densities in multiple packages. This device offers 120 MHz performance with an integrated single precision floating point unit. Embedded flash memory sizes range from 128 KB to 256KB.
USB full speed 2.0 device controller
One FlexIO module
Hardware random number generator
Programmable delay block
Related links
- NXP MKV46F256VLL16 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK24FN1M0VLL12 Kinetis Microcontroller 1024kB FLASH, 100-Pin LQFP-100
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60FN1M0VLQ12 ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK22FX512VLH12 Kinetis K2x Microcontroller 640kB FLASH, 64-Pin LQFP
