NXP MK60FX512VLQ12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 288-4958
- Distrelec Article No.:
- 302-93-738
- Mfr. Part No.:
- MK60FX512VLQ12
- Brand:
- NXP
Subtotal (1 unit)*
£19.76
(exc. VAT)
£23.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.76 |
*price indicative
- RS Stock No.:
- 288-4958
- Distrelec Article No.:
- 302-93-738
- Mfr. Part No.:
- MK60FX512VLQ12
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 16 | ||
- COO (Country of Origin):
- MY
The Microcontroller is a member K60 Sub-Family. This microcontroller features a hardware CRC module to support fast cyclic redundancy checks, 128 bit unique identification number per chip and multiple low-power modes to provide power optimization based on application requirements.
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
External watchdog monitor
Software watchdog
Low leakage wakeup unit
Related links
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK60FN1M0VLQ12 ARM Cortex M4 120 MHz 144-Pin LQFP
- NXP MK22FN512VLH12 Kinetis Microcontroller 512kB FLASH, 64-Pin QFN
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP Kinetis K6x Microcontroller 512kB FLASH, 144-Pin LQFP
