NXP MK10DX128VLH5, 32 bit ARM Cortex M4, Kinetis Microcontroller, 50 MHz, 32kB FLASH, 64-Pin LQFN

Subtotal (1 unit)*

£7.53

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.53

*price indicative

RS Stock No.:
288-4946
Distrelec Article No.:
302-93-682
Mfr. Part No.:
MK10DX128VLH5
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis

Product Type

Microcontroller

Package Type

LQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32kB

Interface Type

1 Wire

Maximum Clock Frequency

50MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

DACs

6 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RISC

ADCs

16

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The Microcontroller is a member of K10 Sub-Family. This microcontroller features a hardware CRC module to support fast cyclic redundancy checks, 128 bit unique identification number per chip and multiple low-power modes to provide power optimization based on application requirements.

Periodic interrupt timers

16 bit low power timer

Carrier modulator transmitter

Real time clock

External watchdog monitor

Software watchdog

Low leakage wakeup unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy