ZF Lever Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£9.31

(exc. VAT)

£11.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.31£1.862

*price indicative

RS Stock No.:
928-707
Mfr. Part No.:
DGE3-E4LC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Solder

Switch Contact Current

3A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Series

DG

Width

6.6mm

Depth

5.8mm

Hazardous Area Certification

No

Standards/Approvals

UL 61058-1

Length

12.8mm

COO (Country of Origin):
HK
The ZF Compact sub-subminiature switch designed for efficient circuit board integration. Its minuscule dimensions facilitate versatile configurations, allowing seamless connections tailored to various applications.

Extremely small dimensions of 12.8 x 5.8 x 6.6 mm

Compatible with circuit board connections to the left, right, or straight up

Breaking capacity supporting small currents and voltages up to 3 A 250 VAC

Mechanical life exceeding 1,000,000 operations for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy