ZF Roller Lever Micro Switch, Solder Terminal, 50mA, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£13.47

(exc. VAT)

£16.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.47£2.694

*price indicative

RS Stock No.:
928-705
Mfr. Part No.:
DGG3-E4RD
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Solder

Switch Contact Current

50mA

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Series

DG

Hazardous Area Certification

No

Length

12.8mm

Depth

5.8mm

Standards/Approvals

UL 61058-1

Width

6.6mm

COO (Country of Origin):
HK
The ZF sub-subminiature switch designed for precision applications, featuring Compact dimensions and dependable switching capabilities.

Extremely small dimensions of just 12.8 x 5.8 x 6.6 mm

Flexible mounting with connections to the left, right, or straight up

Breaking capacity supports small switching currents up to 3 A at 250 VAC

Mechanical lifespan exceeds 1,000,000 operations

Approved for compliance with IEC 61058-1 and UL 61058-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy