ZF Roller Lever Micro Switch, Solder Terminal, 50mA, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.41£2.282

*price indicative

RS Stock No.:
928-706
Mfr. Part No.:
DGG3-E5RD
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

50mA

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Length

12.8mm

Hazardous Area Certification

No

Depth

5.8mm

Standards/Approvals

UL 61058-1

Series

DG

Width

6.6mm

COO (Country of Origin):
HK
The ZF sub-subminiature switch that excels in Compact applications, providing reliable performance where space is limited.

Extremely small dimensions of 12.8 x 5.8 x 6.6 mm

Available configurations with or without auxiliary actuator

Rated for breaking capacity up to 3 A at 250 VAC, DC rating up to 3 A at 30 VDC

Mechanical life exceeds 1,000,000 operations

Constructed from Durable PBT materials and corrosion-resistant terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy